
64Kb NVSRAM, 8K x 8 organization, parallel interface, 100ns access time. Features 8-bit data bus width, 5V operating supply voltage with a range of 4.75V to 5.5V. This through-hole component is housed in a 28-pin DIP package, RoHS compliant, and operates within a commercial temperature range of 0°C to 70°C.
Sign in to ask questions about the Stmicroelectronics M48Z08-100PC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48Z08-100PC1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 100GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Width | 18.34mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z08-100PC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
