IC,NOVRAM,2KX8,CMOS,DIP,24PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M48Z12-120PC1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.08 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Standby Current-Max | 0.003 |
| Access Time-Max | 120 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |