
16Kb NVSRAM with 70ns access time, featuring an 8-bit data bus width and parallel interface. This non-volatile memory component operates at 5V, with a supply voltage range of 4.5V to 5.5V. Designed for through-hole mounting, it is packaged in a 24-pin DIP with a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Stmicroelectronics M48Z12-70PC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48Z12-70PC1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Data Bus Width | 8b |
| Density | 16Kb |
| Frequency | 70GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Length | 34.8mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Width | 18.34mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z12-70PC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
