
1Mb Non-Volatile SRAM module featuring 128K x 8 organization and 70ns access time. This parallel interface memory operates with a 5V supply voltage, supporting a data bus width of 8 bits. Packaged in a 32-pin PDIP for through-hole mounting, it offers a temperature range of 0°C to 70°C and is RoHS compliant.
Stmicroelectronics M48Z128-70PM1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| Termination | Through Hole |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z128-70PM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
