Stmicroelectronics M48Z128-85PM1 technical specifications.
| Access Time | 85ns |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M48Z128 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M48Z128-85PM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.