
64Kb Parallel NVSRAM, 8K x 8 organization, featuring 100ns access time. This integrated circuit offers non-volatile RAM capabilities with an 8-bit address and data bus. Operating at a 5V supply voltage, it supports a temperature range of 0°C to 70°C. Packaged in a 28-pin DIP for through-hole mounting, this RoHS compliant component is delivered in a tube.
Stmicroelectronics M48Z18-100PC1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 100GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Width | 18.34mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z18-100PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
