
256Kb Parallel NVSRAM, featuring 70ns access time and an 8-bit data bus width. This through-hole component operates at 5V with a 32K x 8 organization, providing non-volatile RAM capabilities. It is housed in a 28-pin DIP package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M48Z35-70PC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48Z35-70PC1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 70GHz |
| Height | 9.65mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Words | 32000 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 18.34mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z35-70PC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
