
256Kb Non-Volatile SRAM, 32K x 8 organization, featuring a 70ns access time. This surface-mount integrated circuit operates with a 5V supply voltage, within a 0°C to 70°C temperature range. It utilizes a parallel interface and is housed in a 28-pin SOIC package.
Stmicroelectronics M48Z35Y-70MH1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 256Kb |
| Height | 2.69mm |
| Interface | Parallel |
| Length | 18.49mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M48Z35Y |
| Supply Current | 50mA |
| Width | 8.89mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z35Y-70MH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
