
4Mb Non-Volatile SRAM module featuring 70ns access time and an 8-bit data bus width. This through-hole mounted component offers a 512K x 8 organization and operates from a 4.5V to 5.5V supply range. Designed for commercial temperature grades (0°C to 70°C), it provides parallel interface connectivity. The module is RoHS compliant and lead-free.
Stmicroelectronics M48Z512AY-70PM1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Load Capacitance | 100pF |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z512AY-70PM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
