
64Kb Non-Volatile Static RAM (NVSRAM) with an 8-bit data bus width, organized as 8K x 8. Features a 70ns access time and operates with a 5V supply voltage. This surface-mount component is housed in a 28-pin SOIC package and is delivered on tape and reel. It offers parallel interface connectivity and is RoHS compliant.
Stmicroelectronics M48Z58Y-70MH1F technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 936 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z58Y-70MH1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
