The M491B1 is a specialized IC with a commercial temperature grade, featuring a 40-pin dual-in-line package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5 volts, with a maximum and minimum supply voltage of 5.25 and 4.75 volts, respectively. The IC has 40 terminals and measures 15.24 millimeters in width and 52.07 millimeters in length.
Sign in to ask questions about the Stmicroelectronics M491B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M491B1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M491B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.