Stmicroelectronics M4T28-BR12SH1TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSS-P4 |
| Pin Count | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Max | 3 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M4T28-BR12SH1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.