
Detachable Lithium Power Source, a non-rechargeable 120mAh lithium battery with a 2.8V operating supply voltage and 3V output voltage. Features a 32.768kHz frequency with 0.0035% frequency tolerance and 12.5pF load capacitance. Housed in a lead-free SOIC package, this component offers a 60kR ESR and operates between 0°C and 70°C. Designed for through-hole mounting, it is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M4T32-BR12SH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M4T32-BR12SH1 technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | LITHIUM |
| Capacity | 120mAh |
| Package/Case | SOIC |
| Chemistry/Technology | Lithium |
| Depth | 18.03mm |
| ESR (Equivalent Series Resistance) | 60kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 0.0035% |
| Height | 8.51mm |
| Lead Diameter | 0.56mm |
| Lead Free | Lead Free |
| Lead Length | 2.29mm |
| Length | 21.84mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2.8V |
| Output Voltage | 3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Series | Timekeeper®, Snaphat® |
| Voltage Rating | 2.8V |
| Weight | 1.8g |
| Width | 18.03mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M4T32-BR12SH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
