
Lithium-ion battery with 48mAh capacity, designed for through-hole mounting with a snap-in connection. Features a 3V output voltage and operates from a 2.8V supply. This primary battery offers an ESR of 60kR and a load capacitance of 12.5pF, suitable for applications requiring 32.8MHz frequency. Encased in an SOIC package, it measures 21.84mm in length, 14.99mm in width, and 6.99mm in height, with 2.29mm lead length. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Stmicroelectronics M4Z28-BR00SH1 technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | LITHIUM-ION |
| Capacity | 48mAh |
| Package/Case | SOIC |
| ESR (Equivalent Series Resistance) | 60kR |
| Frequency | 32.8MHz |
| Height | 6.99mm |
| Lead Free | Lead Free |
| Lead Length | 2.29mm |
| Length | 21.84mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Through Hole |
| Operating Supply Voltage | 2.8V |
| Output Voltage | 3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Supply | 2.8V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Snaphat® |
| Width | 14.99mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M4Z28-BR00SH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
