
Non-rechargeable Lithium-Ion battery with 120mAh capacity, designed for power management applications. Features a 32.8MHz frequency, 2.8V operating supply voltage, and 3V output voltage. Housed in an SOIC package with snap-in, through-hole mounting and a lead length of 2.29mm. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M4Z32-BR00SH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM |
| Battery Type | LITHIUM-ION |
| Capacity | 120mAh |
| Package/Case | SOIC |
| Chemistry/Technology | Lithium |
| ESR (Equivalent Series Resistance) | 60kR |
| Frequency | 32.8MHz |
| Height | 6.99mm |
| Lead Free | Lead Free |
| Lead Length | 2.29mm |
| Length | 21.84mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Through Hole |
| Operating Supply Voltage | 2.8V |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Series | Snaphat® |
| Voltage Rating | 2.8V |
| Width | 14.99mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M4Z32-BR00SH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
