Dual negative edge-triggered J-K flip-flop with complementary outputs. This logic IC operates within a supply voltage range of 2V to 6V, featuring a maximum operating temperature of 125°C and a minimum of -55°C. The component offers two functions, each with 2 bits, and a propagation delay of 190ns. Packaged in a 16-terminal ceramic DFP-16 (R-CDFP-F16) with a pin count of 16, it supports a maximum frequency of 27MHz.
Sign in to ask questions about the Stmicroelectronics M54HC112K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M54HC112K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.91 |
| Length | 9.94 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | ESCC9000 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 32 |
| Max Frequency@Nom-Sup | 27000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC112K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.