The M54HC123AF1R is a dual monostable multivibrator integrated circuit from Stmicroelectronics. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has 16 terminals and is available in a 16-pin DIP package. It operates within a supply voltage range of 2V to 5V and 5V to 6V. The propagation delay is 63 units and the load capacitance is 50 units.
Stmicroelectronics M54HC123AF1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 63 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC123AF1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.