The M54HC123D1 is a dual monostable multivibrator from Stmicroelectronics. It features 16 terminals and operates within a temperature range of -55°C to 125°C. The device is supplied with a voltage of 4.5-6V and has a propagation delay of 315ns. It is available in a 16-pin R-CDIP-T16 package and is suitable for use in military-grade applications.
Stmicroelectronics M54HC123D1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 20.32 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 315 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC123D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.