Rad-Hard synchronous decade counter with asynchronous clear, featuring a 4-bit UP count direction and positive edge trigger. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of 4.5V (2V to 6V range). This logic IC offers a maximum operating frequency of 21MHz at nominal supply, with a propagation delay of 190ns. Housed in a 16-terminal R-CDFP-F16 package, it boasts a 16-pin count and is part of the HC/UH family.
Stmicroelectronics M54HC160K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.91 |
| Length | 9.94 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECADE COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC160K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.