The M54HC280F1 is a 14-pin dual-function parity generator/checker from Stmicroelectronics, operating within a temperature range of -55°C to 125°C. It has a supply voltage of 5V, 6V, and 2V, and is classified as a MILITARY temperature grade. The device features a propagation delay of 71 and a load capacitance of 50, with an output polarity of complementary. It is a member of the HC/UH family and is used in arithmetic and logic units (ALU).
Sign in to ask questions about the Stmicroelectronics M54HC280F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M54HC280F1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | HC/UH |
| Propagation Delay (tpd) | 71 |
| Number of Bits | 9 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC280F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.