Military-grade 3-bit up decade counter, negative edge triggered, operating from 2V to 6V supply. Features a 16-terminal ceramic dual in-line package (CDFP16) with a propagation delay of 420ns and a maximum operating frequency of 33MHz. This logic IC offers four functions and is rated for temperatures between -55°C and 125°C, with ESCC9000 screening.
Stmicroelectronics M54HC390K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.91 |
| Length | 9.94 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECADE COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 420 |
| Number of Bits | 3 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | ESCC9000 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 33 |
| Max Frequency@Nom-Sup | 28000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC390K to view detailed technical specifications.
No datasheet is available for this part.