Stmicroelectronics M54HC4078K technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 9.95 |
| Package Width (mm) | 6.91 |
| Package Height (mm) | 1.95(Max) + 0.38 |
| Seated Plane Height (mm) | 1.95(Max) + 0.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics M54HC4078K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.