This is a 32-bit industrial SRAM IC with 131072 words of memory and a maximum access time of 70ns. It operates within a supply voltage range of 2.7V to 3.6V and a maximum supply current of 0.015A. The device is packaged in a 8 x 20 mm plastic TSOP-32 package and is suitable for industrial temperature applications from -40°C to 85°C.
Stmicroelectronics M68AW127BM70N6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000045 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M68AW127BM70N6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.