The M68AW512ML70ND1T is a 44-pin commercial temperature SRAM IC with 524288 words of memory. It operates at a supply voltage of 2.7 to 3.6V and has a maximum supply current of 0.035A. The device is packaged in a TSOP2-44 package and has a maximum access time of 70ns. It is designed for use in applications where high-speed data transfer is required, and it meets the requirements of commercial temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M68AW512ML70ND1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M68AW512ML70ND1T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M68AW512ML70ND1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.