This commercial telecom IC is designed to operate within a temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 1.8 volts and a package type of 27x27mm BGA-272 with a 1.27mm pitch. The IC has 272 terminals positioned on the bottom and is manufactured by STMicroelectronics.
Stmicroelectronics M7020R-066ZA1T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 272 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M7020R-066ZA1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.