Dual J-K flip-flop IC featuring negative edge triggering and complementary outputs. This logic IC operates with a maximum frequency of 80MHz and a propagation delay of 125ns, with a turn-on delay time of 12ns. It supports a supply voltage range of 2V to 6V and offers a high/low level output current of 5.2mA. Packaged in a 14-pin SOP for surface mounting, this RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M74HC107RM13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 80MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC107RM13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
