
Dual J-K flip-flop IC featuring positive edge triggering and complementary outputs. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting frequencies up to 67MHz. Offers 5.2mA high and low level output current with a propagation delay of 150ns and turn-on delay of 13ns. Packaged in a 16-pin DIP for through-hole mounting, this RoHS compliant component is lead-free and rated for operating temperatures from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics M74HC109B1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M74HC109B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 67MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC109B1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
