
Dual positive edge-triggered J-K flip-flop with complementary outputs. This CMOS logic IC operates from a 2V to 6V supply voltage, featuring a maximum operating frequency of 67MHz. It offers a propagation delay of 150ns and a turn-on delay time of 13ns. The component is available in a 16-pin SOP package for surface mounting, with a high level output current of -5.2mA and a low level output current of 5.2mA. Operating temperature range is -55°C to 125°C, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M74HC109RM13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 67MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC109RM13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
