
Triple 3-input NAND gate IC, CMOS technology, operating from 2V to 6V supply. Features a maximum propagation delay of 13ns and a quiescent current of 1uA. Designed for surface mount with a SOP package, supporting output currents of 5.2mA (low) and -5.2mA (high). Operating temperature range is -55°C to 125°C, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
