
Dual J-K Flip-Flop IC, featuring complementary outputs and negative edge triggering. Operates with a 2V to 6V supply voltage and a maximum frequency of 79MHz. Offers a propagation delay of 21ns and a turn-on delay time of 14ns. This CMOS technology component is surface mountable in a 16-pin SOP package, RoHS compliant, and operates from -55°C to 125°C.
Stmicroelectronics M74HC112RM13TR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 79MHz |
| High Level Output Current | -5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC112RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
