
Dual monostable multivibrator IC featuring two independent circuits for precise timing control. CMOS technology ensures low quiescent current of 4µA and a wide operating supply voltage range from 2V to 6V, with a nominal 5V. Schmitt trigger inputs enhance noise immunity, and the device offers a high-level output current of -5.2mA and low-level output current of 5.2mA. Packaged in a 16-pin DIP for through-hole mounting, this RoHS compliant component operates across a temperature range of -55°C to 125°C with a propagation delay of 22ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 4.59mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
