
The M74HC123RM13TR is a dual multivibrator integrated circuit from Stmicroelectronics. It features two independent circuits with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is designed for surface mount applications and has a maximum power dissipation of 500mW. It operates at a maximum supply voltage of 6V and a minimum supply voltage of 2V. The M74HC123RM13TR is RoHS compliant and has a propagation delay of 22ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M74HC123RM13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC123RM13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
