
8-bit priority encoder IC, CMOS technology, featuring 8 input lines and 3 output lines. Operates with a single supply voltage from 2V to 6V, with a nominal 6V. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. Packaged in a 16-pin DIP (Dual In-line Package) for through-hole mounting, with dimensions of 20mm length, 7.1mm width, and 5.1mm height. Supports a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 26ns. RoHS compliant and lead-free.
Stmicroelectronics M74HC148B1R technical specifications.
| Package/Case | DIP |
| Height | 5.1mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 20mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC148B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
