
Hex Schmitt Inverter IC, featuring six independent Schmitt trigger inverter gates. This CMOS logic device operates with a supply voltage range of 2V to 6V, with a nominal 5V. It offers a propagation delay of 21ns and supports output currents of ±5.2mA. Packaged in a TSSOP surface mount configuration, it is RoHS compliant and operates across a wide temperature range from -55°C to 125°C.
Stmicroelectronics M74HC14TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC14TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
