
8-channel multiplexer, a single circuit logic IC featuring 8 input lines and 1 output line. Operates with a single supply voltage ranging from 2V to 6V, with a nominal supply voltage of 6V. Offers a maximum power dissipation of 500mW and a propagation delay of 22ns. Packaged in a TSSOP surface mount configuration, this RoHS compliant component has a maximum operating temperature of 125°C and a minimum of -55°C.
Stmicroelectronics M74HC151TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC151TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
