
Synchronous, positive edge-triggered 4-bit up binary counter. Features asynchronous reset, operating from a 2V to 6V supply voltage range with a nominal 6V. This CMOS logic IC offers a maximum operating frequency of 62MHz and a propagation delay of 21ns. Packaged in a 16-pin SO surface mount configuration, it operates across a temperature range of -55°C to 125°C.
Stmicroelectronics M74HC161RM13TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 62MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Voltage | 6V |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC161RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
