
8-bit parallel-in, serial-out shift register featuring complementary outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V and a maximum propagation delay of 26ns. Designed for surface mounting in a PDSO16 (SO-16) package, it offers a wide operating temperature range from -55°C to 125°C. The device supports right, unidirectional data shifting and is packaged in tape and reel.
Stmicroelectronics M74HC165RM13TR technical specifications.
| Package/Case | SO |
| Direction | RIGHT, Unidirectional |
| Height | 1.65mm |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 1 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 2500 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | MILITARY |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 225ns |
| Voltage | 6V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC165RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
