
The M74HC166RM13TR is an 8-bit shift register with an OR gate function, operating within a temperature range of -55°C to 125°C. It can handle supply voltages between 2V and 6V. This surface-mount device is packaged in a SOP-16 package and is available in quantities of 2500. The IC is RoHS compliant and features a propagation delay of 26ns and a turn-on delay time of 225ns.
Stmicroelectronics M74HC166RM13TR technical specifications.
| Package/Case | SOP |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC166RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
