
Positive edge-triggered D-type flip-flop with true output, featuring 6 bits per element. This logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a 5V nominal voltage. It offers a maximum operating frequency of 66MHz and a propagation delay of 135ns, with a turn-on delay time of 14ns. The component is designed for surface mounting in a SOP package and supports both 5.2mA high and low level output currents.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M74HC174RM13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 66MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 135ns |
| RoHS Compliant | No |
| Series | 74HC |
| Turn-On Delay Time | 14ns |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M74HC174RM13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
