8-bit D-type flip-flop IC, featuring positive edge triggering and true, non-inverting outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V, supporting a maximum frequency of 24MHz. It offers a high level output current of -5.2mA and a low level output current of 5.2mA. The through-hole mounted DIP package measures 25.4mm in length, 7.1mm in width, and 3.93mm in height, with an operating temperature range from -55°C to 125°C.
Stmicroelectronics M74HC273B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 66MHz |
| Height | 3.93mm |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Length | 25.4mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 15ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC273B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.