
The 74HC280B1R is a 9-bit arithmetic logic unit (ALU) from STMicroelectronics. It operates over a temperature range of -55°C to 125°C and is packaged in a plastic DIP-14 package. The device is designed for use in logic applications and has a maximum power dissipation of 500mW. It is also RoHS compliant and lead free.
Stmicroelectronics M74HC280B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC280B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
