The M74HC280YRM13TR is a dual parity generator/checker integrated circuit with 14 terminals, operating over a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and meets AEC-Q100 screening level. The device has a propagation delay of 290 nanoseconds and supports a supply voltage of 4.5 to 6 volts. It is packaged in a 3.9mm wide, 8.65mm long R-PDSO-G14 package.
Stmicroelectronics M74HC280YRM13TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | HC/UH |
| Propagation Delay (tpd) | 290 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC280YRM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.