The M74HC294M1R is a 16-bit prescaler integrated circuit from STmicroelectronics. It operates within a temperature range of -55 to 125°C and has a supply voltage of 4.5 to 6V. The device features 16 terminals and a propagation delay of 84ns. It is designed for use in military-grade applications and has a maximum frequency of 26 MHz.
Stmicroelectronics M74HC294M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PRESCALER |
| Family | HC/UH |
| Propagation Delay (tpd) | 84 |
| Load Capacitance | 50 |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 26000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC294M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.