
8-bit bidirectional parallel-in, parallel-out shift register featuring 3-state true outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V, supporting a maximum output current of 5.2mA at both high and low levels. Designed for through-hole mounting in a 20-pin DIP package, it offers a propagation delay of 29ns and is RoHS compliant. Operating temperature range spans from -55°C to 125°C.
Stmicroelectronics M74HC299B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Logic Function | Shift Register |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 29ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC299B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
