
8-bit bidirectional parallel-in, parallel-out shift register with 3-state true outputs. Features CMOS technology, operating from a 2V to 6V supply voltage range with a nominal 6V. This surface mount component is housed in a 20-pin SOP package (7.6mm width, 13mm length, 2.45mm height) and offers a propagation delay of 29ns. Suitable for a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics M74HC299RM13TR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| Height | 2.45mm |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Shift Register |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC299RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
