
8-bit D-type latch IC featuring 3-state true outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V and offers a high level output current of -7.8mA and low level output current of 7.8mA. Designed for through-hole mounting in a PDIP-20 package, it boasts a propagation delay of 265ns and a turn-on delay time of 12ns. The device is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics M74HC373B1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M74HC373B1R technical specifications.
| Package/Case | PDIP |
| Height | 3.676mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 265ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC373B1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
