
CMOS logic IC, a dual 4-bit decade counter with asynchronous reset. Features negative edge triggering, synchronous operation, and a maximum supply voltage of 6V. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 16-pin SOIC surface mount configuration, ideal for high-density applications.
Sign in to ask questions about the Stmicroelectronics M74HC390RM13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M74HC390RM13TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 48ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 420ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC390RM13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
