
CMOS 4-bit binary up counter IC, featuring two independent 4-bit counters. Operates with a negative edge clock trigger and asynchronous reset. Supports a supply voltage range of 2V to 6V, with a nominal 6V. Offers 3-state outputs and a maximum propagation delay of 345ns. Packaged in a 14-pin SOIC surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -55°C and 125°C.
Stmicroelectronics M74HC393RM13TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Propagation Delay | 345ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Voltage | 5V |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC393RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
