
CMOS 4-bit binary up counter IC, featuring negative edge triggering and asynchronous reset. This integrated circuit offers two independent 4-bit counters, each with 3-state outputs. Operating from a 2V to 6V supply voltage range, it functions across -55°C to 125°C. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component boasts a propagation delay of 345ns.
Stmicroelectronics M74HC393TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 345ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC393TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.