
The M74HC40103B1R is an 8-bit counter IC from Stmicroelectronics, featuring a positive edge trigger type and asynchronous/synchronous operation. It has 8 input lines and 1 output line, with a propagation delay of 31ns. The device is packaged in a DIP16 package, suitable for through-hole mounting, and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of logic applications.
Stmicroelectronics M74HC40103B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 31ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Asynchronous, Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC40103B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
